33014120700027 | Harting

FO duplex patch cable, SC to 2x ST, 7 m, OM3, multimode 50/125 µm, 33014120700027

Order No.: 42P4613
EAN: 5713140270978
MPN:
33014120700027
33 01 412 0700 027
33014120700027 Harting Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.6147 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
40.61 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6147 €
5 pcs.
38.7702 €
10 pcs.
37.6278 €
25 pcs.
35.0574 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 33014120700027, Harting

FO patch cable, pre-assembled on both sides, FO cable, Cable length: 7 m.

Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) SC
Connection (2) 2x ST
Cable length 7 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Logistics
Property Value
Customs tariff number 85447000
Country of origin LV
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes