33014120500007 | Harting

FO duplex patch cable, SC to 2x ST, 5 m, G657A1, singlemode 9/125 µm, 33014120500007

Order No.: 42P4597
EAN: 5713140270855
MPN:
33014120500007
33 01 412 0500 007
33014120500007 Harting Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.1633 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
38.16 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1633 €
5 pcs.
36.4259 €
10 pcs.
35.3549 €
25 pcs.
32.9392 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 33014120500007, Harting

FO patch cable, pre-assembled on both sides, FO cable, Cable length: 5 m.

Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) SC
Connection (2) 2x ST
Cable length 5 m
Category G657A1
Chamfer type singlemode 9/125 µm
Material LSZH
Logistics
Property Value
Customs tariff number 85447000
Country of origin LV
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes