33014120300008 | Harting
FO duplex patch cable, LC to 2x ST, 3 m, G657A1, singlemode 9/125 µm, 33014120300008
Order No.: 42P4587
EAN: 5713140270633
MPN:
33014120300008
33 01 412 0300 008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
5 pcs.
33.9626 €
10 pcs.
32.9630 €
25 pcs.
30.7139 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 33014120300008, Harting
FO patch cable, pre-assembled on both sides, FO cable, Cable length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | 2x ST | |
| Cable length | 3 m | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |