33014120100027 | Harting
FO duplex patch cable, SC to 2x ST, 1 m, OM3, multimode 50/125 µm, 33014120100027
Order No.: 42P4577
EAN: 5713140270916
MPN:
33014120100027
33 01 412 0100 027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1907 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.19 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1907 €
5 pcs.
27.8698 €
10 pcs.
27.0487 €
25 pcs.
25.1923 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 33014120100027, Harting
FO patch cable, pre-assembled on both sides, FO cable, Cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | 2x ST | |
| Cable length | 1 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |