33012410500006 | Harting
FO duplex patch cable, SC to SC, 50 m, OM3, multimode 50/125 µm, 33012410500006
Order No.: 42P4569
EAN: 5713140249363
MPN:
33012410500006
33 01 241 0500 006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.5665 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
101.57 € *
Price list
Quantity
Price per unit*
1 pcs.
101.5665 €
2 pcs.
98.7462 €
5 pcs.
96.0806 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 33012410500006, Harting
FO patch cable, pre-assembled on both sides, FO cable, Multimode, Cable length: 50 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 50 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |