33012410150008 | Harting
FO duplex patch cable, LC to LC, 15 m, G657A1, singlemode 9/125 µm, 33012410150008
Order No.: 42P4565
EAN: 5713140149731
MPN:
33012410150008
33 01 241 0150 008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7563 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.76 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7563 €
2 pcs.
42.5425 €
5 pcs.
41.3882 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 33012410150008, Harting
FO patch cable, pre-assembled on both sides, FO cable, Singlemode, Cable length: 15 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 15 m | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |