33012410100009 | Harting
Duplex-jumper, SC to SC, 10 m, G657A1, singlemode 9/125 µm, 33012410100009
Order No.: 45F4086
EAN: 4099891056650
MPN:
33012410100009
33 01 241 0100 009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.0439 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
39.04 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0439 €
5 pcs.
37.2589 €
10 pcs.
36.1641 €
25 pcs.
33.6889 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic cable, 33012410100009, HARTING
Singlemode fiber optic cable, pre-assembled on both sides, SC duplex to SC duplex, cable diameter: 5.17 mm, cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 10 m | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |