33012410100007 | Harting
Duplex-jumper, ST to ST, 10 m, OM3, multimode 50/125 µm, 33012410100007
Order No.: 45F4084
EAN: 4099891056636
MPN:
33012410100007
33 01 241 0100 007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.1605 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.16 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1605 €
2 pcs.
43.9110 €
5 pcs.
42.7210 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic cable, 33012410100007, HARTING
Multimode fiber optic cable, pre-assembled on both sides, ST duplex to ST duplex, cable diameter: 5.17 mm, cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 10 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Colour | white/black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |