33012410080027 | Harting

FO duplex patch cable, LC to LC, 8 m, OM3, multimode 50/125 µm, 33012410080027

Order No.: 42P4559
EAN: 5713140149571
MPN:
33012410080027
33 01 241 0080 027
33012410080027 Harting Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.0209 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
37.02 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0209 €
5 pcs.
35.3430 €
10 pcs.
34.3077 €
25 pcs.
31.9515 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 33012410080027, Harting

FO patch cable, pre-assembled on both sides, FO cable, Cable length: 8 m.

Technical specifications
Filter Property Value
Product type FO duplex patch cable
Connection (1) LC
Connection (2) LC
Cable length 8 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Logistics
Property Value
Country of origin LV
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No