33012410060027 | Harting
FO duplex patch cable, LC to LC, 6 m, OM3, multimode 50/125 µm, 33012410060027
Order No.: 42P4553
EAN: 5713140149434
MPN:
33012410060027
33 01 241 0060 027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4033 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
33.40 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4033 €
5 pcs.
31.8920 €
10 pcs.
30.9519 €
25 pcs.
28.8337 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 33012410060027, Harting
FO patch cable, pre-assembled on both sides, FO cable, Cable length: 6 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 6 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |