33012410050027 | Harting
FO duplex patch cable, LC to LC, 5 m, OM3, multimode 50/125 µm, 33012410050027
Order No.: 42P4551
EAN: 5713140149366
MPN:
33012410050027
33 01 241 0050 027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.5945 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.59 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5945 €
5 pcs.
30.1546 €
10 pcs.
29.2740 €
25 pcs.
27.2629 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 33012410050027, Harting
FO patch cable, pre-assembled on both sides, FO cable, Cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 5 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |