33012410030027 | Harting

FO duplex patch cable, LC to LC, 3 m, OM3, multimode 50/125 µm, 33012410030027

Order No.: 42P4549
EAN: 5713140149267
MPN:
33012410030027
33 01 241 0030 027
33012410030027 Harting Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9769 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
27.98 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9769 €
5 pcs.
26.7036 €
10 pcs.
25.9182 €
25 pcs.
24.1451 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 33012410030027, Harting

FO patch cable, pre-assembled on both sides, FO cable, Cable length: 3 m.

Technical specifications
Filter Property Value
Product type FO duplex patch cable
Connection (1) LC
Connection (2) LC
Cable length 3 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Logistics
Property Value
Country of origin LV
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No