33012410020034 | Harting
FO duplex patch cable, SC to LC, 2 m, OM3, multimode 50/125 µm, 33012410020034
Order No.: 42P4547
EAN: 5713140270527
MPN:
33012410020034
33 01 241 0020 034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0372 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.04 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0372 €
5 pcs.
24.8591 €
10 pcs.
24.1213 €
25 pcs.
22.4672 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 33012410020034, Harting
FO patch cable, pre-assembled on both sides, FO cable, Cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | LC | |
| Cable length | 2 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |