33012410010036 | Harting
Fibre optic cable, ST to ST, 1 m, G657A1, singlemode 9/125 µm, 33012410010036
Order No.: 45F4006
EAN: 4099891056377
MPN:
33012410010036
33 01 241 0010 036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9733 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.97 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9733 €
5 pcs.
35.2954 €
10 pcs.
34.2601 €
25 pcs.
31.9158 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic cable, 33012410010036, HARTING
Fiber optic cable, pre-assembled on both sides, ST duplex to ST duplex, cable diameter: 5.17 mm, cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fibre optic cable | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 1 m | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |