33012410010009 | Harting
Duplex-jumper, SC to SC, 1 m, G657A1, singlemode 9/125 µm, 33012410010009
Order No.: 45F4000
EAN: 4099891056322
MPN:
33012410010009
33 01 241 0010 009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5497 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.55 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5497 €
5 pcs.
23.4311 €
10 pcs.
22.7409 €
25 pcs.
21.1820 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic cable, 33012410010009, HARTING
Singlemode fiber optic cable, pre-assembled on both sides, SC duplex to SC duplex, cable diameter: 5.17 mm, cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 1 m | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |