08914090107A0 | Harting
Charging cable, 5 m, type 2 to type 2, 1 phase, mode 3, 32 A, 30 V, 08914090107A0
Order No.: 42P5505
EAN: 5713140162525
MPN:
08914090107A0
08 91 409 0107 A0
As a private customer, you can buy this item as soon as we have it back in stock.
Charging cable, 08914090107A0, Harting
The Mode 3 Charging cable is a straight cable with Type 2 connectors on both ends. The Type 2 connector on the vehicle side is female, while the one on the infrastructure side is male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | type 2 | |
| Connection (2) | type 2 | |
| Number of phases | 1 | |
| Loading mode | mode 3 | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 3 x 6.0 mm² + 0.5 mm² | |
| Rated current | 32 A | |
| Rated voltage | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |