20990001097 | Harting
Grinding disc, Ø 30 mm, shaft Ø 2.5 mm, shaft length 6 mm, thickness 4.2 mm, disc, 20990001097
Order No.: 45F701
EAN: 4099891378882
MPN:
20990001097
20 99 000 1097
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.2287 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
53.23 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2287 €
2 pcs.
51.7531 €
5 pcs.
50.3489 €
*incl. VAT plus shipping costs
Subject to prior sale
Polishing tool, 20990001097, HARTING
Polishing tool, SC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding disc | |
| Head shape | disc | |
| diameter | 30 mm | |
| Thickness | 4.2 mm | |
| Shaft Diameter | 2.5 mm | |
| Shaft length | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |