20990001095 | Harting
Grinding disc, Ø 30 mm, shaft length 11 mm, thickness 4 mm, disc, 20990001095
Order No.: 45F699
EAN: 4099891378868
MPN:
20990001095
20 99 000 1095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.2287 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
53.23 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2287 €
2 pcs.
51.7531 €
5 pcs.
50.3489 €
*incl. VAT plus shipping costs
Subject to prior sale
Polishing tool, 20990001095, HARTING
Polishing tool, F-ST.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding disc | |
| Head shape | disc | |
| diameter | 30 mm | |
| Thickness | 4 mm | |
| Shaft length | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |