20800019920 | Harting
Cleaning pen, Ø 4.3 mm, 234 mm, 20800019920
Order No.: 45F553
EAN: 4099891378806
MPN:
20800019920
20 80 001 9920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.1700 € *
Standard delivery time from the manufacturer is: 4 Weeks
One click cleaner, 20800019920, HARTING
One click cleaner for FO, 1.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cleaning pen | |
| Version | for fiber optics, 1.5 mm | |
| diameter | 4.3 mm | |
| Length | 234 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 34024900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |