60030505220 | Harting
Male connector, 50 pole, IDC connection, straight, gold-plated, 60030505220
Har-mik connector, series 60/01/03/04 S.C.S.I., type Harting 6001.
With quick-lock mechanism, for SCSI/RS 232 E interfaces; Operating voltage: 240 VAC. Test voltage: 750 VAC. Operating current: 1.0 A. Contact resistance: max. 30 mohm. Insulation resistance: min. 1.0 Gohm. Shielding: E.M.F./R.F.I. protected. Operating temperatures: –55 to +105 °C. Terminal: straight solder pins, 0.4 x 0.6 mm straight solder pins, solder pins angled by 90°, cross-section 0.4 x 0.4 mm, insulation displacement terminal with 1.27 mm grid for conductor cross-sections from 0.05 to 0.089 mm² (AWG 30 to AWG 28). Insulation diameter of the connected cable: 0.5 to 0.88 mm. Insulator: thermoplastic (PBTP), glass fiber-reinforced, self-extinguishing to UL 94 V-0. Contacts: copper alloy, gold-palladium-nickel finish, with metal protective collar: zinc or steel, nickel-plated. Housing: thermoplastic (ABS) with integrated steel shielding panels, nickel-plated.
Har-mik male interface connector, with insulation displacement terminals, type ..5220.
Insulation diameter of the single-conductors: 0.8 to 0.88 mm.
Technical attributes (type, number of poles, dimensions): 0505220, 50-pole, A 40.30, E 36.05 mm
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 50 pole | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1 A |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |