09794646801 | Harting

Female connector, type R, 64 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 09794646801

Order No.: 44F8321
EAN: 4099891018726
MPN:
09794646801
09 79 464 6801
Series: DIN 41612
09794646801 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.9270 €
25 pcs.
3.8080 €
50 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09794646801, Harting

Female connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 64, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, With snap-in clip, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design R
Contact type socket
Pin number 64 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes