09751206974 | Harting
Male connector, type 3Q, 20 pole, a-b, pitch 2.54 mm, press-in connection, straight, gold-plated, 09751206974
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6771 €
50 pcs.
3.5700 €
100 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09751206974, Harting
Male connector, Press-in termination, Wrap termination, Rated current: 2 A, Contacts: 20, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | 3Q | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Contact row assignment | a-b | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 2 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |