09751206569 | Harting

Male connector, type 3Q, 20 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 09751206569

Order No.: 44F8299
EAN: 4099891018528
MPN:
09751206569
09 75 120 6569
Series: DIN 41612
09751206569 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5220 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.2364 €
25 pcs.
4.1055 €
50 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09751206569, Harting

Male connector, Reflow soldering termination (THR), Rated current: ‌2 A, , Contacts: 20, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: Without fixing flange, Thermoplastic resin, glass-fibre filled, Beige

Technical specifications
Filter Property Value
Design 3Q
Contact type pin
Pin number 20 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes