09734967801 | Harting

Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09734967801

Order No.: 44F8289
EAN: 4099891018467
MPN:
09734967801
09 73 496 7801
Series: DIN 41612
09734967801 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3907 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
5.0456 €
25 pcs.
4.8909 €
50 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09734967801, Harting

Female connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 96, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 3, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, With snap-in clip, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design R
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 2 A
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes