09731965531 | Harting
Male connector, type R, 96 pole, z-b-d, pitch 2.54 mm, press-in connection, straight, gold-plated, 09731965531
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1229 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
20.12 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1229 €
5 pcs.
19.2066 €
10 pcs.
18.6354 €
25 pcs.
17.3621 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09731965531, Harting
Mezzanine Adapter, Type R, With pin shroud for pcb distance 41 mm, Thermoplastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | R | |
| Contact type | pin | |
| Pin number | 96 pole | |
| Contact row assignment | z-b-d | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |