09731786974 | Harting

Male connector, type M, 78 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09731786974

Order No.: 44F8234
EAN: 4099891017989
MPN:
09731786974
09 73 178 6974
Series: DIN 41612
09731786974 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2772 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
21.28 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2772 €
5 pcs.
20.3133 €
10 pcs.
19.7183 €
25 pcs.
18.3617 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09731786974, Harting

Male connector, Press-in termination, Wrap termination, Rated current: ‌2 A, Contacts: 80, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design M
Contact type pin
Pin number 78 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes