09731646520 | Harting
Male connector, type R, 64 pole, AC, pitch 2.54 mm, solder connection, straight, gold-plated, 09731646520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.3669 €
25 pcs.
5.2122 €
50 pcs.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09731646520, Harting
Male connector, Reflow soldering termination (THR), Rated current: 2 A, Contacts: 64, Straight, Copper alloy, Au over NiP over Ni Mating side, Sn over Ni Termination side, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, Beige.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | R | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Contact row assignment | AC | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 2 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |