09731426907 | Harting
Male connector, type M, 48 pole, a-b-c, wire-wrap, straight, gold-plated, 09731426907
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9686 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
5 pcs.
18.1118 €
10 pcs.
17.5763 €
25 pcs.
16.3744 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09731426907, Harting
Male connector, Wrap termination, Rated current: 2 A, Contacts: 48, Straight, Copper alloy, Au over NiP over Ni Mating side, Ni Termination side, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | M | |
| Contact type | pin | |
| Pin number | 48 pole | |
| Contact row assignment | a-b-c | |
| Connection | wire-wrap | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 2 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |