09731246985 | Harting
Male connector, type M, 32 pole, a-b-c, press-fit connection/wire wrap, straight, gold-plated, 09731246985
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0158 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
20.02 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0158 €
10 pcs.
18.2070 €
25 pcs.
16.3863 €
50 pcs.
14.4228 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09731246985, Harting
Male connector, Press-in termination, Wrap termination, Rated current: 2 A, Contacts: 32, Straight, Copper alloy, Au over NiP over Ni Mating side, Ni Termination side, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | M | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Contact row assignment | a-b-c | |
| Connection | press-fit connection/wire wrap | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 2 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |