09731066903 | Harting

Male connector, type M, 6 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09731066903

Order No.: 44F8201
EAN: 4099891017729
MPN:
09731066903
09 73 106 6903
Series: DIN 41612
09731066903 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8151 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
15.82 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8151 €
10 pcs.
14.8274 €
25 pcs.
14.3752 €
50 pcs.
13.3637 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09731066903, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 16, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design M
Contact type pin
Pin number 6 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes