09721646907 | Harting

Male connector, type Q, 64 pole, a-b, pitch 2.54 mm, wire-wrap, straight, gold-plated, 09721646907

Order No.: 52F8465
EAN: 4099891022549
MPN:
09721646907
09 72 164 6907
Series: DIN 41612
09721646907 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8667 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.4978 €
25 pcs.
5.3312 €
50 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09721646907, Harting

Male connector, Wrap termination, Rated current: ‌2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design Q
Contact type pin
Pin number 64 pole
Contact row assignment a-b
Grid 2.54 mm
Connection wire-wrap
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes