09721642903 | Harting
Male connector, type Q, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, 09721642903
Unit Price (€ / pc.)
5.4740 € *
Available: 200 pcs.
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.1408 €
25 pcs.
4.9861 €
50 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09721642903, Harting
Male connector with wave soldering termination, straight, coding with loss of contacts, PCB fixing: with fixing flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | Q | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Contact row assignment | a-b | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Rated current | 2 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |