09284326801 | Harting

Female connector, type 2R, 32 pole, AC, pitch 2.54 mm, solder pin, angled, 09284326801

Order No.: 42P2481
EAN: 5713140196629
MPN:
09284326801
09 28 432 6801
Series: DIN 41612
09284326801 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.7120 €
25 pcs.
5.5335 €
50 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09284326801, Harting

Female connector with wave soldering termination (THR), angled, copper alloy, coding with loss of contacts, PCB fixing: with fixing flange, with snap-in clip.

Technical specifications
Filter Property Value
Design 2R
Contact type socket
Pin number 32 pole
Contact row assignment AC
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes