09281486519 | Harting

Male connector, type 2R, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09281486519

Order No.: 44F2350
EAN: 4099891014759
MPN:
09281486519
09 28 148 6519
Series: DIN 41612
09281486519 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6053 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.3197 €
25 pcs.
4.1888 €
50 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09281486519, Harting

Male connector, Reflow soldering termination (THR), Rated current: ‌2 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, Beige

Technical specifications
Filter Property Value
Design 2R
Contact type pin
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes