09281482904 | Harting
Male connector, type 2R, 48 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09281482904
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3792 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.1055 €
25 pcs.
3.9865 €
50 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09281482904, Harting
Male connector with press-in termination, straight, coding with loss of contacts, PCB fixing: with fixing flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | 2R | |
| Contact type | pin | |
| Pin number | 48 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| Rated current | 2 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |