09281482902 | Harting

Male connector, type 2R, 48 pole, a-b-c, pitch 2.54 mm, solder connection, straight, gold-plated, 09281482902

Order No.: 42P6662
EAN: 5713140042827
MPN:
09281482902
Series: DIN 41612
09281482902 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1289 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.8076 €
25 pcs.
4.6648 €
50 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09281482902, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 48, Straight, Copper alloy, Au over NiP over Ni Mating side, Sn over Ni Termination side, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey).

Technical specifications
Filter Property Value
Design 2R
Contact type pin
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 1
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No