09260243201 | Harting

Female connector, type 2F, 24 pole, pitch 5.08 mm, crimp connection, straight, 09260243201

Order No.: 44F2321
EAN: 4099889988970
MPN:
09260243201
09 26 024 3201
Series: DIN 41612
09260243201 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
6.8782 € *
Available: 99 pcs.
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.4498 €
25 pcs.
6.2594 €
50 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Design 2F
Contact type socket
Pin number 24 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15