09252306850 | Harting

Female connector, type 3C, 30 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09252306850

Order No.: 44F2312
EAN: 4099891014483
MPN:
09252306850
09 25 230 6850
Series: DIN 41612
09252306850 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0226 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8322 €
50 pcs.
2.7370 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09252306850, Harting

Female connector, Press-in termination, Rated current: ‌2 A, Contacts: 30, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design 3C
Contact type socket
Pin number 30 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes