09252306421 | Harting

Female connector, type 3C, 30 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09252306421

Order No.: 42P2477
EAN: 5713140195950
MPN:
09252306421
09 25 230 6421
Series: DIN 41612
09252306421 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.7481 €
25 pcs.
4.6053 €
50 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09252306421, Harting

Female connector with wave soldering termination (THR), straight, copper alloy, coding with loss of contacts, PCB fixing: with fixing flange.

Technical specifications
Filter Property Value
Design 3C
Contact type socket
Pin number 30 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes