09251306590 | Harting

Male connector, type 3C, 30 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09251306590

Order No.: 44F2301
EAN: 4099891014384
MPN:
09251306590
09 25 130 6590
Series: DIN 41612
09251306590 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2483 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9865 €
25 pcs.
3.8556 €
50 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09251306590, Harting

Male connector, Reflow soldering termination (THR), Rated current: ‌2 A, Contacts: 30, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: Without fixing flange, Thermoplastic resin, glass-fibre filled, Beige

Technical specifications
Filter Property Value
Design 3C
Contact type pin
Pin number 30 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes