09234485841 | Harting

Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09234485841

Order No.: 42P2475
EAN: 5713140195806
MPN:
09234485841
09 23 448 5841
Series: DIN 41612
09234485841 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3038 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
10 pcs.
13.4113 €
25 pcs.
13.0067 €
50 pcs.
12.0904 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09234485841, Harting

Female connector with reflow soldering termination (THR), straight, copper alloy, coding with loss of contacts, PCB fixing: with fixing flange and snap-in clip.

Technical specifications
Filter Property Value
Design 2C
Contact type socket
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 2 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes