09232486866 | Harting
Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09232486866
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1773 €
50 pcs.
3.0821 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09232486866, Harting
Female connector with press-in termination, copper alloy, coding with loss of contacts, PCB fixing: with fixing flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | 2C | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| Rated current | 2 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |