09232486850 | Harting

Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09232486850

Order No.: 44F2262
EAN: 4099891014094
MPN:
09232486850
09 23 248 6850
Series: DIN 41612
09232486850 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.2368 €
50 pcs.
3.1416 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09232486850, Harting

Female connector, Press-in termination, Rated current: ‌2 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design 2C
Contact type socket
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes