09232486825222 | Harting
Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09232486825222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Available: 38 pcs.
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.9266 €
25 pcs.
4.7838 €
50 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09232486825222, Harting
Female connector, Wave soldering termination, Rated current: 2 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7035 (light grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | 2C | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 2 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |