09232486821 | Harting

Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, wire-wrap, straight, 09232486821

Order No.: 44F2260
EAN: 4099891014070
MPN:
09232486821
09 23 248 6821
Series: DIN 41612
09232486821 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9139 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.4855 €
25 pcs.
6.2832 €
50 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09232486821, Harting

Female connector, Wrap termination, Rated current: ‌2 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design 2C
Contact type socket
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection wire-wrap
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin FI
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes