09231486921222 | Harting
Male connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09231486921222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7600 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.4625 €
25 pcs.
4.3316 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09231486921222, Harting
Male connector, Wave soldering termination, Rated current: 2 A, Contacts: 48, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, With snap-in clip, Thermoplastic resin, glass-fibre filled, RAL 7035 (light grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | 2C | |
| Contact type | pin | |
| Pin number | 48 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Rated current | 2 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |