09231486919 | Harting

Male connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09231486919

Order No.: 44F2243
EAN: 4099891013929
MPN:
09231486919
09 23 148 6919
Series: DIN 41612
09231486919 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4272 €
50 pcs.
3.3201 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09231486919, Harting

Male connector, Reflow soldering termination (THR), Rated current: ‌2 A, Contacts: 48, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, Beige

Technical specifications
Filter Property Value
Design 2C
Contact type pin
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes