09231485921015 | Harting

Male connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 09231485921015

Order No.: 42P2057
EAN: 5713140195837
MPN:
09231485921015
09 23 148 5921 015
Series: DIN 41612
09231485921015 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5684 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
7.1043 €
25 pcs.
6.8901 €
50 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09231485921015, Harting

Male connector with wave soldering termination, angled, coding with loss of contacts, PCB fixing: with fixing flange.

Technical specifications
Filter Property Value
Design 2C
Contact type pin
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 2 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No