09231482922 | Harting

Male connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09231482922

Order No.: 44F2242
EAN: 4099891013912
MPN:
09231482922
09 23 148 2922
Series: DIN 41612
09231482922 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.1769 €
25 pcs.
4.0460 €
50 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09231482922, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design 2C
Contact type pin
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 2 A
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes