09231166931 | Harting
Male connector, type 2C, 16 pole, a, pitch 2.54 mm, solder pin, angled, 09231166931
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.5109 €
50 pcs.
2.4276 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09231166931, Harting
Male connector with wave soldering termination, angled, coding with loss of contacts, PCB fixing: with fixing flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | 2C | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Contact row assignment | a | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Rated current | 2 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |